Reference Only
BN30W-ZT2
Fixed Terminal Blocks .
Datasheet
BN30W-ZT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 40 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 38 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 38 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 5,56 € | |
| 1,98 € | 19,80 € | |
| 1,79 € | 44,75 € | |
| 1,60 € | 80,00 € | |
| 1,56 € | 156,00 € | |
| 1,37 € | 342,50 € | |
| 1,25 € | 625,00 € | |
| 1,16 € | 1.160,00 € |
Need more?