Reference Only
BN400NW3K
Fixed Terminal Blocks .
Datasheet
BN400NW3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 Position | |
| Connection Method | Screw | |
| Current Rating | 370 A | |
| Voltage Rating | 660 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Series | BN | |
| Flammability Rating | UL 94 V-0 | |
| Height | 81.5 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 176 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Stud Mount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,20 € | 86,20 € | |
| 64,16 € | 641,60 € | |
| 58,78 € | 1.469,50 € | |
| 55,69 € | 2.784,50 € | |
| 53,25 € | 5.325,00 € |
Need more?