Reference Only
BN50W
Barrier Terminal Blocks .
Datasheet
BN50W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 70 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 6 AWG | |
| Type | Terminal Block | |
| Series | BN | |
| Height | 42.5 mm | |
| Length | 48 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 7,10 € | |
| 2,52 € | 25,20 € | |
| 2,21 € | 55,25 € | |
| 2,01 € | 100,50 € | |
| 1,85 € | 185,00 € | |
| 1,67 € | 417,50 € | |
| 1,55 € | 775,00 € | |
| 1,48 € | 1.480,00 € |
Need more?