Reference Only
BN75W
Fixed Terminal Blocks .
Datasheet
BN75W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 26 mm | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 44.2 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 53 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 33,50 € | |
| 3,22 € | 161,00 € | |
| 2,47 € | 247,00 € | |
| 2,25 € | 562,50 € | |
| 2,12 € | 1.060,00 € | |
| 2,03 € | 2.030,00 € |
Need more?