Reference Only
BNC320
Terminal Block Tools & Accessories .
Datasheet
BNC320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Dust | |
| For Use With | BN50W, BNH50W Series | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,66 € | 13,66 € | |
| 11,61 € | 116,10 € | |
| 10,88 € | 272,00 € | |
| 10,36 € | 518,00 € | |
| 9,86 € | 986,00 € | |
| 9,25 € | 2.312,50 € | |
| 8,81 € | 4.405,00 € | |
| 8,39 € | 8.390,00 € |
Need more?