Reference Only
BNC420
Terminal Block Tools & Accessories .
Datasheet
BNC420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Dust | |
| For Use With | BN75W Series | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,30 € | 15,30 € | |
| 12,99 € | 129,90 € | |
| 12,18 € | 304,50 € | |
| 11,61 € | 580,50 € | |
| 11,04 € | 1.104,00 € | |
| 10,35 € | 2.587,50 € | |
| 9,86 € | 4.930,00 € |
Need more?