Reference Only
BNC520
Terminal Block Tools & Accessories .
Datasheet
BNC520 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Dust | |
| For Use With | BN150W, BN150NW, BNT20, BN100W Series | |
| Material | Polycarbonate (PC) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,82 € | 15,82 € | |
| 15,44 € | 154,40 € | |
| 13,80 € | 345,00 € | |
| 12,81 € | 640,50 € | |
| 12,07 € | 1.207,00 € | |
| 11,57 € | 2.892,50 € | |
| 11,30 € | 5.650,00 € |
Need more?