Reference Only
BNCA1000
Terminal Block Tools & Accessories .
Datasheet
BNCA1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | Mounting Clip | |
| For Use With | Terminal Block | |
| Material | Aluminum | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,78 € | 12,78 € | |
| 10,60 € | 106,00 € | |
| 9,51 € | 237,75 € | |
| 8,96 € | 448,00 € | |
| 8,58 € | 858,00 € | |
| 8,17 € | 2.042,50 € | |
| 7,96 € | 3.980,00 € | |
| 7,82 € | 7.820,00 € |
Need more?