Reference Only
BND15WT
Fixed Terminal Blocks .
Datasheet
BND15WT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 17.5 mm | |
| Current Rating | 21 A | |
| Voltage Rating | 660 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 61.2 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 62 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 6,16 € | |
| 2,52 € | 25,20 € | |
| 2,13 € | 53,25 € | |
| 2,07 € | 103,50 € | |
| 1,76 € | 176,00 € | |
| 1,63 € | 407,50 € | |
| 1,55 € | 775,00 € | |
| 1,46 € | 1.460,00 € |
Need more?