Reference Only
BND2
Terminal Block Tools & Accessories .
Datasheet
BND2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Removal Tool | |
| For Use With | Terminal Block | |
| Material | Steel | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 68 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,40 € | 5,60 € | |
| 1,30 € | 13,00 € | |
| 1,27 € | 31,75 € | |
| 1,22 € | 61,00 € | |
| 1,10 € | 110,00 € | |
| 0,93 € | 232,50 € | |
| 0,90 € | 450,00 € | |
| 0,731 € | 731,00 € |
Need more?