Reference Only
BNDL2
Terminal Block Tools & Accessories .
Datasheet
BNDL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | Mounting Clip | |
| For Use With | Terminal Block | |
| Material | Steel | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 5,19 € | |
| 1,57 € | 39,25 € | |
| 1,51 € | 75,50 € | |
| 1,49 € | 149,00 € | |
| 1,35 € | 337,50 € | |
| 1,30 € | 650,00 € | |
| 1,24 € | 1.240,00 € | |
| 1,23 € | 6.150,00 € |
Need more?