
BNF-1-3/10
Industrial & Electrical Fuses BUSS ONE-TIME FUSE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 1.3 A | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | BNF | |
| Subcategory | Fuses | |
| Part # Aliases | BNF-1-3-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 150,47 € | 150,47 € | |
| 142,56 € | 712,80 € | |
| 134,63 € | 1.346,30 € | |
| 110,87 € | 5.543,50 € | |
| 102,96 € | 10.296,00 € |
Need more?