Reference Only
BNF10DW
Fixed Terminal Blocks .
Datasheet
BNF10DW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,02 € | 7,02 € | |
| 5,68 € | 56,80 € | |
| 5,19 € | 129,75 € | |
| 5,16 € | 1.290,00 € | |
| 5,02 € | 2.510,00 € | |
| 4,90 € | 4.900,00 € |
Need more?