Reference Only
BNF10NW
Fixed Terminal Blocks .
Datasheet
BNF10NW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Current Rating | 10 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,02 € | 8,02 € | |
| 7,83 € | 78,30 € | |
| 7,39 € | 184,75 € | |
| 7,29 € | 364,50 € | |
| 6,89 € | 689,00 € | |
| 6,67 € | 1.667,50 € | |
| 6,51 € | 3.255,00 € | |
| 6,36 € | 6.360,00 € |
Need more?