Reference Only
BNF10SW
Fixed Terminal Blocks .
Datasheet
BNF10SW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 43 mm | |
| Connection Method | Phillips | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Vertical | |
| Color | Black | |
| Series | BN | |
| Height | 52 mm | |
| Length | 63 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 6,80 € | |
| 5,64 € | 282,00 € | |
| 4,37 € | 1.092,50 € | |
| 4,14 € | 2.070,00 € | |
| 3,99 € | 3.990,00 € |
Need more?