Reference Only
BNH30W
DIN Rail Terminal Blocks .
Datasheet
BNH30W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 1 Position | |
| Pitch | 19.4 mm | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Color | Black | |
| Housing Material | Polypropylene (PP) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail (35) | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Length | 38 mm | |
| Width | 15.8 mm | |
| Height | 36.5 mm | |
| Series | BN | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Number of Levels | 1 Level | |
| Number of Rows | 1 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Torque | 1.4 N to 2 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 5,70 € | |
| 2,08 € | 20,80 € | |
| 1,81 € | 45,25 € | |
| 1,65 € | 82,50 € | |
| 1,51 € | 151,00 € | |
| 1,36 € | 340,00 € | |
| 1,28 € | 640,00 € | |
| 1,21 € | 1.210,00 € |
Need more?