Reference Only
BNJ56B
Terminal Block Tools & Accessories .
Datasheet
BNJ56B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Ring Insulated | |
| For Use With | Terminal Block | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,05 € | 40,50 € | |
| 3,15 € | 157,50 € | |
| 3,13 € | 782,50 € | |
| 3,00 € | 1.500,00 € | |
| 2,86 € | 2.860,00 € |
Need more?