Reference Only
BNJ62
Terminal Block Tools & Accessories .
Datasheet
BNJ62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Ring Non-Insulated | |
| For Use With | Terminal Block | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | BN | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,50 € | 5,00 € | |
| 1,96 € | 19,60 € | |
| 1,77 € | 44,25 € | |
| 1,72 € | 86,00 € | |
| 1,59 € | 159,00 € | |
| 1,53 € | 382,50 € | |
| 1,48 € | 740,00 € | |
| 1,33 € | 1.330,00 € |
Need more?