
BP/FP-A3
Fuse Holder Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Pullers | |
| Type | Fuse | |
| For Use With | Fuses, Glass Tube, ATC Fuses | |
| Packaging | Blister Pack | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Part # Aliases | BP-FP-A3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,05 € | 30,25 € | |
| 5,63 € | 56,30 € | |
| 4,38 € | 219,00 € | |
| 3,65 € | 365,00 € | |
| 3,55 € | 887,50 € | |
| 3,02 € | 1.510,00 € | |
| 2,96 € | 2.960,00 € |
Need more?