
BP/SA-15
Fuse Kits & Assortments .
Datasheet
BP/SA-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | SA | |
| Product | Fuse Assortments | |
| Type | Household Fuse | |
| Current Rating | 15 A | |
| Packaging | Blister Pack | |
| Subcategory | Fuses | |
| Part # Aliases | BP-SA-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,30 € | 321,50 € | |
| 61,03 € | 610,30 € | |
| 57,65 € | 2.882,50 € | |
| 56,44 € | 5.644,00 € |
Need more?