
BP/SA-20
Fuse Kits & Assortments .
Datasheet
BP/SA-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | SA | |
| Product | Fuse Assortments | |
| Type | Household Fuse | |
| Current Rating | 20 A | |
| Packaging | Blister Pack | |
| Subcategory | Fuses | |
| Part # Aliases | BP-SA-20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,15 € | 300,75 € | |
| 57,62 € | 576,20 € | |
| 54,00 € | 2.700,00 € | |
| 52,54 € | 5.254,00 € |
Need more?