
BP/T-6-1/4
Industrial & Electrical Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | T | |
| Product | Specialty Fuses | |
| Current Rating | 6.25 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Round Body Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Stud | |
| Indicator Style | Spring Loaded | |
| Packaging | Blister Pack | |
| Product Type | Plug Fuse | |
| Subcategory | Fuses | |
| Type | Plug Fuse | |
| Part # Aliases | BP-T-6-1-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,96 € | 84,80 € | |
| 14,35 € | 143,50 € | |
| 12,39 € | 619,50 € | |
| 10,43 € | 1.043,00 € | |
| 9,78 € | 2.445,00 € | |
| 8,80 € | 4.400,00 € | |
| 8,48 € | 8.480,00 € |
Need more?