
BP/TL-30
Industrial & Electrical Fuses .
Datasheet
BP/TL-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 30 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Threaded | |
| Class | Class G Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Blister Pack | |
| Series | TL | |
| Subcategory | Fuses | |
| Part # Aliases | BP-TL-30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,39 € | 186,95 € | |
| 35,79 € | 357,90 € | |
| 33,15 € | 1.657,50 € | |
| 32,29 € | 3.229,00 € | |
| 31,45 € | 7.862,50 € |
Need more?