Reference Only
BPJF01
RCA Phono Connectors FRONT MT JACK BLACK.
Datasheet
BPJF01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Bulkhead, Front Mount | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Nickel | |
| Termination Style | Solder Lug | |
| Color | Black | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | BPJF | |
| Insulator Color | Black | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Part # Aliases | BPJF01X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 1.380,00 € | |
| 1,29 € | 6.450,00 € |
Need more?