Reference Only

BPJF03AU

Obsolete
RCA Phono Connectors FRONT MT JACK WHITE

Manufacturer:

Mfr Part:
BPJF03AU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
TypeBulkhead, Front Mount
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleSolder Lug
ColorWhite
Contact MaterialBrass
Number of Ports1
SeriesBPJF
Insulator ColorWhite
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?