Reference Only
BPM15320
Obsolete
Switch Hardware BLK BOOT SEAL PB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton Switches | |
| Designed for | MPA Series | |
| Series | BPM | |
| Color | Black | |
| Height | 15.9 mm | |
| Illumination | Non-Illuminated | |
| Length | 19 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 19 mm | |
| Part # Aliases | 3-1437626-0 3-1437626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?