Reference Only
BPM300YPV
Industrial Surge Protectors 300V MCOV MOV Replacement Module.
Datasheet
BPM300YPV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Series | BPM | |
| Compliance | CE; UL | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,42 € | 47,42 € | |
| 44,89 € | 448,90 € | |
| 43,23 € | 1.080,75 € | |
| 41,97 € | 2.098,50 € | |
| 41,51 € | 4.151,00 € |
Need more?