
BPR14D
Circuit Breaker Accessories PISTOL HANDLE-RED.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Product | Handles | |
| Type | Pistol Handle for Fusible Disconnect Switch | |
| Packaging | Bulk | |
| Mounting Style | Press Fit | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,76 € | 58,76 € | |
| 53,69 € | 268,45 € | |
| 44,21 € | 442,10 € | |
| 38,85 € | 1.942,50 € | |
| 36,90 € | 3.690,00 € | |
| 35,66 € | 8.915,00 € |
Need more?