Reference Only
BPR58C1R0K
Current Sense Resistors - Through Hole 1 Ohm 5W 10% 350ppm.
Datasheet
BPR58C1R0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | BPR | |
| Termination Style | Radial | |
| Resistance | 1 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 350 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 14 mm | |
| Width | 5 mm | |
| Height | 18 mm | |
| Packaging | Ammo Pack | |
| Application | Current Sense | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 9 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Product | Metal Element Current Sensing Resistors | |
| Subcategory | Resistors | |
| Type | Rectangular Type Metal Plate Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,405 € | 405,00 € |
Need more?