Reference Only
BPS320-AA015P-4MG
Board Mount Pressure Sensors .
Datasheet
BPS320-AA015P-4MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 15 psi | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | No Port | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 15 V | |
| Series | BPS320 | |
| Packaging | Reel | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,60 € | 3.800,00 € |
Need more?