Reference Only
BQR-J-20
Circuit Board Hardware - PCB .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Component Mounts | |
| Type | Replacement Block | |
| Length | 38.46 mm | |
| Contact Material | Brass | |
| Packaging | Bag | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | BQR | |
| Subcategory | Hardware | |
| Tradename | BULLSEYE TEST POINT SYSTEM | |
| Width | 18.68 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,45 € | 184,90 € | |
| 73,02 € | 7.302,00 € |
Need more?