Reference Only
BR-1.5-PAF
Cable Mounting & Accessories .
Datasheet
BR-1.5-PAF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bridle Ring | |
| Mounting Style | Nail | |
| Material | Steel | |
| Maximum Bundle Diameter | 1.5 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,20 € | 210,00 € | |
| 4,05 € | 405,00 € | |
| 3,95 € | 987,50 € | |
| 3,81 € | 1.905,00 € | |
| 3,71 € | 3.710,00 € | |
| 3,65 € | 9.125,00 € |
Need more?