
BR-2450A/HCN
Coin Cell Battery
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Coin Cell Battery | |
| Series | BR | |
| Battery Size | BR2450 | |
| Battery Chemistry | Lithium Carbon Monofluoride (LiCF) | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Termination Style | PC Pin (Horizontal 2-Pin) | |
| Orientation | Horizontal | |
| Width | 24.5 mm | |
| Height | 5 mm | |
| Product Type | Coin Cell Battery | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?