
BR-3E
Switch Contact Blocks / Switch Kits .
Datasheet
BR-3E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| Type | 2 NC | |
| Designed for | ARN Series | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Material | Nylon | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | ARN | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,75 € | 14,75 € | |
| 14,19 € | 141,90 € | |
| 13,62 € | 340,50 € | |
| 13,23 € | 661,50 € | |
| 12,91 € | 1.291,00 € | |
| 12,53 € | 3.132,50 € | |
| 12,27 € | 6.135,00 € |
Need more?