
BR-8 KIT
Mounting Hardware
Datasheet
BR-8 KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Bracket Kit | |
| Material | Aluminum Alloy | |
| Mounting Hole Size | 0.14 in | |
| Length | 1.6 in | |
| Color | Black | |
| Plating | Anodized | |
| Product Type | Mounting Hardware | |
| Series | Brackets | |
| Subcategory | Hardware | |
| Tradename | UltraVolt | |
| Width | 0.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?