
BR-9 KIT
Mounting Hardware .
Datasheet
BR-9 KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Mounting Hardware | |
| Product | Brackets | |
| Type | Bracket Kit | |
| Material | Aluminum Alloy | |
| Mounting Hole Size | 0.11 in | |
| Length | 2.38 in | |
| Color | Black | |
| Plating | Anodized | |
| Product Type | Mounting Hardware | |
| Series | Brackets | |
| Subcategory | Hardware | |
| Tradename | UltraVolt | |
| Width | 0.3 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,15 € | 740,80 € | |
| 22,61 € | 1.447,04 € | |
| 22,61 € | 2.170,56 € |
Need more?