Reference Only
BR.75-E6-C
Cable Mounting & Accessories BUNDLE RETAINER 19.1MM.
Datasheet
BR.75-E6-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retainer | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 19.1 mm | |
| Family | Bundle Retainers | |
| Packaging | Bulk | |
| Series | BR.75 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,40 € | 700,00 € | |
| 1,28 € | 1.280,00 € | |
| 1,19 € | 2.380,00 € | |
| 1,16 € | 5.800,00 € |
Need more?
Available Regional Inventory
104 available now at tti.com