Reference Only
BRN-SBC-108L
Audio Transformers / Signal Transformers Balum Transformer TRANSFO.
Datasheet
BRN-SBC-108L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Baluns | |
| Type | Balun | |
| Termination Style | SMD/SMT | |
| Frequency Range | 47 MHz to 860 MHz | |
| Length | 6 mm | |
| Width | 5.8 mm | |
| Height | 4.2 mm | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 828,00 € | |
| 1,23 € | 1.476,00 € | |
| 1,19 € | 3.213,00 € | |
| 1,16 € | 5.916,00 € |
Need more?