
BRT-150
Industrial & Electrical Fuses BRT-150.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | BRT | |
| Product | Specialty Fuses | |
| Current Rating | 150 A | |
| Voltage Rating AC | 415 VAC | |
| Fuse Type | Medium / Normal Blow | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Tap Limiter | |
| Subcategory | Fuses | |
| Type | Tap Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,13 € | 791,30 € | |
| 72,13 € | 3.606,50 € | |
| 69,60 € | 6.960,00 € |
Need more?