Reference Only
BS-21-6S-P
Terminals BS-21-6S-P.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 21.08 mm | |
| Material | Electrolytic (ETP) Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.35 mm | |
| Part # Aliases | 05400728186 7100163529 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,183 € | 183,00 € | |
| 0,172 € | 516,00 € | |
| 0,169 € | 845,00 € | |
| 0,164 € | 1.640,00 € |
Need more?