Reference Only
BS-22-6
Terminals FLG FORK 16-14 AWG 6.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 14 AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | MH | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 16.51 mm | |
| Material | Electrolytic (ETP) Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 05400728590 80601383005 7100163633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,105 € | 105,00 € | |
| 0,10 € | 300,00 € | |
| 0,097 € | 485,00 € | |
| 0,094 € | 940,00 € |
Need more?