Reference Only
BS-22-6-P
Terminals FLG FORK 16-14 AWG 6.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | MH | |
| Packaging | Each | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Length | 21.59 mm | |
| Material | Electrolytic (ETP) Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.62 mm | |
| Part # Aliases | 05400728586 80601382965 7100163629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,187 € | 187,00 € | |
| 0,18 € | 540,00 € | |
| 0,173 € | 865,00 € | |
| 0,165 € | 1.650,00 € |
Need more?