Reference Only
BSPH2A48D48LV
Industrial Surge Protectors .
Datasheet
BSPH2A48D48LV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | Photovoltaic Heavy Duty | |
| Mounting Style | DIN Rail | |
| Termination Style | Cable | |
| Voltage Rating | 48 VAC/DC | |
| Current Rating | 25 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 66 mm | |
| Width | 15.3 mm | |
| Height | 90 mm | |
| Series | BSPH | |
| Compliance | CE; CSA; UL | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | LV Systems | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,12 € | 111,12 € | |
| 105,50 € | 1.055,00 € |
Need more?