Reference Only
BSPM1347S2GR
Industrial Surge Protectors .
Datasheet
BSPM1347S2GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | Single Phase Arrester | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Voltage Rating | 347 VAC | |
| Length | 72 mm | |
| Width | 18 mm | |
| Height | 90 mm | |
| Series | BSPM | |
| Compliance | CE; UL | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | 1 Phase 2 Wire Signal | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,31 € | 147,31 € | |
| 145,52 € | 1.455,20 € |
Need more?