Reference Only

BSPM1A150D200LVR

Industrial Surge Protectors .

Manufacturer:

Mfr Part:
BSPM1A150D200LVR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial Surge Protectors
TypeSurge Arrester
Mounting StyleDIN Rail
Termination StyleCable
Voltage Rating120 VAC, 200 VDC
Current Rating15 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length65 mm
Width18 mm
Height90 mm
SeriesBSPM
ComplianceCE
For Use WithLV Systems
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
271,77 €271,77 €
Need more?
Contact Us