Reference Only

BSPM1A75D100LVR

Industrial Surge Protectors .

Manufacturer:

Mfr Part:
BSPM1A75D100LVR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial Surge Protectors
TypeSurge Arrester
Mounting StyleDIN Rail
Termination StyleCable
Voltage Rating75 VAC, 100 VDC
Current Rating10 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length65 mm
Width18 mm
Height90 mm
SeriesBSPM
ComplianceCE
For Use WithLV Systems
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
299,53 €299,53 €
Need more?
Contact Us