Reference Only
BSPS1400WER
Connectorized Surge Protectors 400V 1P Sparkgap Din SPD TNC Remote.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightning Arrester | |
| Connector Type | TNC | |
| Mounting Style | DIN Rail | |
| Data Line Protection | Type TNC Coax | |
| For Use With | TNC/TNS/IT Systems | |
| Series | BSPS | |
| Packaging | Bulk | |
| Compliance | CE | |
| Features | Type 1, 3 Pole, Spark Gap, Remote Indicator | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 547,96 € | 547,96 € | |
| 531,47 € | 5.314,70 € |
Need more?