
BSPS3255TNC
Industrial Surge Protectors 230V Comb Lght Curnt & Surge 3.
Datasheet
BSPS3255TNC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | Lightning Arrester | |
| Mounting Style | DIN Rail | |
| Series | BSPS | |
| Compliance | CE | |
| For Use With | TNC Systems | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 909,43 € | 909,43 € | |
| 904,48 € | 9.044,80 € |
Need more?