Reference Only
BT-GP-24-10N30
Power Supplies - Bench Top
Datasheet
BT-GP-24-10N30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Bench Top | |
| Product | DC Power Supplies | |
| Type | General Purpose | |
| Input Voltage | 24 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 0 VDC to 10 kVDC | |
| Output Current-Channel 1 | 3 mA | |
| Output Power | 30 W | |
| Display Type | LED, 3.5 Digit | |
| Height | 100 mm | |
| Length | 300 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Bench Top Power Supplies | |
| Series | BT-GP | |
| Subcategory | Power Supplies | |
| Tradename | UltraVolt | |
| Width | 160 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?