
BT15320
Obsolete
Switch Hardware BLK 15/32-32 BT SEAL
Datasheet
BT15320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | MTG Series | |
| Series | BT | |
| Color | Black | |
| Height | 10.7 mm | |
| Length | 16 mm | |
| Material | Neoprene | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 16 mm | |
| Part # Aliases | 3-1437626-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?